Print Page
Image is for illustrative purposes only. Please refer to product description.

170 total stock globally
170 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $106.730 ($117.403) |
Price for:Each
Minimum: 1
Multiple: 1
$106.73 ($117.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEAGLEBOARD
Manufacturer Part NoBB-CAPE-ROBOTICS
Order Code2612581
Accessory TypeRobotics Cape
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBeagleBone Black or BeagleBone Black Wireless Host Platforms
Kit ContentsBeagleBone Black Robotics Cape Board
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
BB-CAPE-ROBOTICS is a BeagleBone® Robotics Cape. It is an add-on accessory for the BeagleBone Black or BeagleBone Black Wireless. Bring the power of the BeagleBone Black to your robotics project with almost no setup time. Built by engineers for engineers, the robotics cape is loaded with innovative features and a comprehensive software library designed to effortlessly take your robotics concepts from design to reality. A huge array of on-board sensors and controllers and even more expansion options gives you everything you need for your robotics project.
- 9-Axis IMU: Invensense MPU-9250
- Barometer: Bosch BMP280
- 4 x H-Bridge DC motor controllers
- 8-channel servo/ESC output
- 5V 2A switching regulator for robust power supply (8V -18V input voltage)
- 6V 4A regulated power supply to protect servos
- Charges a 2-cell LiPo battery
- 4 quadrature encoder inputs, GPS input with EM-406/EM-506 style µART connector
- Headers for I2C, µART, SPI, ADC, PWM, GPIO connectivity
- Supports DSM2 and DSMX satellite radios
Technical Specifications
Accessory Type
Robotics Cape
Core Architecture
-
Silicon Core Number
-
For Use With
BeagleBone Black or BeagleBone Black Wireless Host Platforms
Product Range
-
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
BeagleBone Black Robotics Cape Board
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12