Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.950 ($100.045) |
Product Information
Product Overview
Complete development kit for the A71CH plug & trust secure element enabling easy and fast development of secure IoT applications. It contains an A71CH-miniPCB board connected to an Arduino-R3 compliant board through I2C male/female 4 pin strip connectors. There is also the option to connect and test an A1006 secure authenticator device (contained in OM13589) to the same I2C bus. The kit is compliant to any NXP MCU/MPU development board with Arduino compatible header including many i.MX, Kinetis and LPC boards.
- Easy plug and play of A71CH miniPCB on Arduino-R3 compliant adaptor
- Easy IoT application development using A71CH API and available MCUxpresso examples
- Enablement is completed by available support to Open-SSL and several cloud services
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
-
-
Development kit A71CH
No SVHC (27-Jun-2024)
-
A71CH
A71CH Plug & Trust Secure Element
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate