Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0051Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3517888 |
| Product Range | Gravity Series |
| Your Part Number | |
| Technical Datasheet |
15 total stock globally
10 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.370 ($5.907) |
Price for:Each
Minimum: 1
Multiple: 1
$5.37 ($5.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0051Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3517888 |
| Product Range | Gravity Series |
| Technical Datasheet | |
| Accessory Type | ANALOGUE Voltage Divider V2 |
| For Use With | Arduino Development Boards |
| Product Range | Gravity Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Gravity: analogue voltage divider V2 can detect the supply voltage from 0.0245V to 25V. This module is based on resistor divider principle. The voltage detection module allows the input voltage to reduce 5 times. As the Arduino analogue input voltage is normally maximum 5V, the input voltage of analogue voltage detection module cannot exceed 5Vx5 which is 25V.
- Wide voltage range from 3.3V to 5V
- Standard assembling struct (two 3mm holes with multiple of 5cm as interval)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simply illustrate sensor function
- High quality connector, immersion gold surface
- Analog interface
- Maximum input voltage of 25VDC, minimum input voltage of 0.0245V
- Detects the supply voltage up to 25V
- Size is 22mm x 30mm (0.87inch x 1.18inch)
Technical Specifications
| Accessory Type | ANALOGUE Voltage Divider V2 |
|---|---|
| Product Range | Gravity Series |
| For Use With | Arduino Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |