Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $228.600 ($251.460) |
Product Information
Product Overview
PCA9959HN-ARD is a LED driver Arduino® shield evaluation board. The PCA9959HN-ARD Arduino shield allows easy integration with Arduino EVKs to evaluate the LED controller features for colour mixing, blinking and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system. Each LED output has its own 6bit resolution (64steps) preset current configuration, with an absolution accuracy of ±8%. Typical applications are industrial, keypad backlights, LED displays, RGB or RGBA LED drivers, smart assistance response LED lighting.
- PCA9959: 24-channel SPI serial bus 63mA/5.5V constant current LED driver (power management)
- Support up to four groups of LED gradation control
- Each LED channel assigned to one of four groups
- For each group, PCA9959 supports 64-grid brightness control
- Supply voltage range from 2.7V to 5.5V
- Low standby current (170µA)
- 32mA/5.5V output drive per channel (LED Current), output current adjust through resistor at REXT pin
- 10MHz SPI interface, output enable (/OE) pin interface
- HVQFN40 - plastic thermal enhanced very thin quad flat package
Contents
PCA9959HN-ARD Arduino shield, Quick reference card.
Notes
Additional hardware required: USB A-to-MicroB cable (not included).
Technical Specifications
Arduino Shield Board
-
PCA9959
PCA9959HN LED Driver Evaluation Boards
TUK SGACK902S Keystone Coupler
NXP
-
-
Evaluation Board PCA9959, Quick Reference Card
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate