Print Page
Image is for illustrative purposes only. Please refer to product description.
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.190 ($12.309) |
Price for:Each
Minimum: 1
Multiple: 1
$11.19 ($12.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
GRV-WIFI-8266 is a GROVE WIFI 8266 module. This module is designed to enable your micro:bit (and other controllers too) to send/receive data over the internet through the Wi-Fi network. It is based on the Ai-Thinker's ESP-12F module and comes preloaded with the new Espressif ESP-AT firmware v2.2.0.
- Digital input voltage (Rx and GPIOs) is 3.6V at high level
- Digital output voltage (Tx and GPIOs) is 3.3V max at high level
- Operating temperature range from -20 to 85°C
- Based on ESP-12F (ESP8266 MCU) Wi-Fi module
- Serial UART interface (baud rate: 115200bps)
- ESP-AT (AT command) firmware v2.2.0
- Grove 4-pin connector (Rx, Tx, Vcc, Gnd)
- Onboard reset and boot switch, built-in power LED
- All the pins of the ESP-12F are extended out with clear labels
- 3V - 6V supply input voltage, 32Mbit built-in SPI flash, 802.11 b/g/n protocol (2.4GHz)
Contents
1x Grove Wi-Fi 8266 module, 1x Grove cable.
Technical Specifications
Silicon Manufacturer
Microchip
Core Architecture
-
Silicon Core Number
ESP8266
SVHC
No SVHC (05-Nov-2025)
Silicon Family Name
ESP8266
Core Sub-Architecture
RISC-V
Kit Contents
Grove WiFi Module ESP8266, Grove Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01