Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $142.690 ($156.959) |
Product Information
Product Overview
MBT0034 is an environment science expansion board V2.0 for micro:bit. This micro:bit-based expansion board, specially designed for STEAM education, allows students to measure environmental conditions for scientific experiments by using rich on-board sensors that cover all basic aspects of nature and science in daily life, which helps them explore the related science knowledge and understand nature phenomenon. It aims to provide a platform for students to learn science theory with practices. Integrated sensors include UV sensor, temperature sensor, humidity sensor, air pressure sensor, sound sensor, light sensor, water temperature sensor, and a TDS (Total Dissolved Solids) water quality sensor, soil moisture sensor, TVOC, CO2 sensor, etc.
- Comes with WiFi-IoT card, support IoT platforms such as IFTTT, ThingSpeak, EasyIoT
- Supports for the measurements of TVOC and CO2
- MicroUSB power supply port, battery holder is welded on PCB, more convenient for classroom teaching
- On-board 4-way RGB lights
- 1-way motor driver
- More powerful chip and more IO ports
- Greatly optimized OLED display program, more convenient and flexible to use
Contents
Environment science expansion board V2.0 for micro:bit x1, Capacitive soil humidity sensor x1, TDS water quality sensor probe x1, Waterproof temperature sensor x1.
Technical Specifications
DFRobot
-
ML8511, BME280, CCS811
BBC micro:bit Board
No SVHC (04-Feb-2026)
-
-
Environment Science V2 Expansion Board ML8511/BME280/CCS811
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate