Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5601BCopy
Manufacturer Standard Lead Time8 weeks
Order Code2563845
Product RangeBBC micro:bit
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.060 ($9.966) |
| 5+ | $8.880 ($9.768) |
| 10+ | $8.700 ($9.570) |
Price for:Each
Minimum: 1
Multiple: 1
$9.06 ($9.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5601BCopy
Manufacturer Standard Lead Time8 weeks
Order Code2563845
Product RangeBBC micro:bit
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsEdge connector PCB and Edge connector pre-built
For Use WithMicro Bit Single Board Computers
Product RangeBBC micro:bit
SVHCNo SVHC (04-Feb-2026)
Product Overview
This breakout board allows you to connect additional circuits and hardware to the pins on the edge of the micro:bit. It provides access to a large number of processor pins allowing a lot of extra functionality to be added.
- Provides additional I/O lines, access to buttons A and B, LED matrix outputs and I2C bus
- 21 Pins broken out to a row of solderable pads
- PCB includes a prototyping area with 3V and 0V rows
- Labelled pins and clear straightforward documentation
- Supplied pre-built so no soldering required
- Dimensions (LxWxH): 60x40x12mm
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Edge connector PCB and Edge connector pre-built
Product Range
BBC micro:bit
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Micro Bit Single Board Computers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865