Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $132.070 ($145.277) |
Product Information
Product Overview
DFR1141 is a full-function evaluation carrier board for LattePanda Mu compute module. This is a full-function evaluation carrier board which exposes all the pins of the LattePanda Mu compute module, providing an ideal platform for evaluating and developing each pin. With a wealth of onboard interfaces and expansion slots, it supports the connection of various peripherals and modules, greatly facilitating the testing of hardware and software and their compatibility evaluation, thus shortening the development time.
- Expose of all pins of the LattePanda Mu compute module
- Rich interface: 2x HDMI 2.0 ports, 2x 2.5GbE ports, 4x USB 3.0 ports etc
- Extensive expansion slots: 1x PCIe x1 slot, 1x PCIe x4 slot, 2x M.2 slots, etc
- 12 to 20V wide voltage input
- ITX standard size
- Front I/O interface: 1x 3.5mm microphone/headphone interface, 2x USB 2.0, 4x USB 3.0
- Rear I/O interface: 1x power button, 2x Intel 2.5GbE network interfaces, 2x HDMI 2.0 interfaces
- Expansion slots: 1x PCIe 3.0 x1 slot, 1x PCIe 3.0 x4 slot (multiplexed with the SATA signals)
- 2x SATA 6Gb/s interfaces (multiplexed with the PCIe 3.0 x4 signals)
- 1x CPU fan interface (CPU-FAN) and 1x system fan interface (SYS-FAN)
Contents
Carrier board, 2x SATA data cable, SATA power cable and user guide
Technical Specifications
-
-
-
Full-Function Evaluation Carrier Board, SATA Data Cable x2, SATA Power Cable, Product Manual
No SVHC (04-Feb-2026)
-
-
-
DFRobot LattePanda Mu Compute Modules
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate