Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59339A1501P020Copy
Order Code3407742
Product RangeB593 Series
Your Part Number
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.380 ($3.718) |
| 50+ | $2.970 ($3.267) |
| 100+ | $2.460 ($2.706) |
| 250+ | $2.210 ($2.431) |
| 500+ | $2.030 ($2.233) |
| 1000+ | $1.900 ($2.090) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.38 ($3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59339A1501P020Copy
Order Code3407742
Product RangeB593 Series
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Product RangeB593 Series
Operating Voltage Max265V
Operating Temperature Min-25°C
ApplicationsDelayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies
Operating Temperature Max125°C
Thermistor Type-
Resistance Tolerance (25°C)± 25%
Holding Current Max20mA
Trip Current40mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
500ohm
Product Range
B593 Series
Operating Temperature Min
-25°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
40mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies
Thermistor Type
-
Holding Current Max
20mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005