Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSN-GCJA5
Order Code3523840
Technical Datasheet
Particle TypeDust, Smoke
Sensing MethodLaser
Particle Size Min0.3µm
Sensor Output TypeI2C Digital, UART
Supply Voltage5V
Sensor MountingPanel / Chassis
Product Range-
SVHCTo Be Advised
Product Overview
The sensor detects “PM (particle matters) in the air” by optical method. This sensor uses LD (laser diode) as light-emitting device and PD (photo diode) as lightreceiving device. The LD inside the sensor emits light to the air in a detection area. The PD inside the sensor detects scattering light which correlated to the actual floating particles in the air. A Microcomputer (MCU) inside the sensor analyzes the wave profile from PD by optimistic algorithm, then output a converted mass-density (μg/m3) through I2C & UART interface.
- Smaller size
- High accuracy (±10%, from low to high concentrations)
- High sensitivity & quick response
- Maintain performance by unique Auto Calibration Function
- Minimize dust accumulation by optimized air pathway structure and it makes possible to avoid “tracking” for electrical safety
- To detect the floating particle in the air (PM2.5, PM10 & PM1, cigarette smoke, house dust, etc.)
Technical Specifications
Particle Type
Dust, Smoke
Particle Size Min
0.3µm
Supply Voltage
5V
Product Range
-
Sensing Method
Laser
Sensor Output Type
I2C Digital, UART
Sensor Mounting
Panel / Chassis
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013