Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKXG1212C
Order Code2215083
Your Part Number
Technical Datasheet
27,669 total stock globally
3,800 more incoming. You can reserve stock now
27669 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.910 ($2.101) |
| 5+ | $1.540 ($1.694) |
| 10+ | $1.480 ($1.628) |
| 20+ | $1.430 ($1.573) |
| 40+ | $1.300 ($1.430) |
| 100+ | $1.200 ($1.320) |
Price for:Each
Minimum: 1
Multiple: 1
$1.91 ($2.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1212C
Order Code2215083
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min8VDC
Sound Pressure Level (SPL)94dBA
Resonant Frequency2.3kHz
Supply Voltage Max16VDC
Operating Current Max30mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range8VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KXG1212C is a 30mA/16VDC Magnetic Buzzer with PPO construction, gold-plated pin type terminal, 94dBA sound level and 2.3kHz resonant frequency.
- Black colour
- -30 to 70°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8VDC
Resonant Frequency
2.3kHz
Operating Current Max
30mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
8VDC to 16VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
94dBA
Supply Voltage Max
16VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897