Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1205A-3706
Order Code2135916
Product RangeMP Transducers KPM
Technical Datasheet
17,509 total stock globally
Need more?
1520 Delivery in 10-14 Business Days(US stock)
15989 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.060 ($1.166) |
| 25+ | $0.896 ($0.9856) |
| 50+ | $0.786 ($0.8646) |
| 100+ | $0.735 ($0.8085) |
| 250+ | $0.695 ($0.7645) |
| 500+ | $0.634 ($0.6974) |
Price for:Each
Minimum: 1
Multiple: 1
$1.06 ($1.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1205A-3706
Order Code2135916
Product RangeMP Transducers KPM
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Resonant Frequency2.4kHz
Supply Voltage Max8V
Sound Pressure Level (SPL)85dB
Current Rating40mA
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range4V to 8V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Transducers KPM
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKPM-G1205A-3706 is a Magnetic Buzzer and Transducer made of PBT case and through hole mounting.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
85dB
Drive Circuit
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
MP Transducers KPM
Supply Voltage Min
4V
Supply Voltage Max
8V
Current Rating
40mA
Capacitance
-
IP Rating
-
Operating Voltage Range
4V to 8V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCKPM-G1205A-3706
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565