Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoNI50U-CK40-AP6X2-H1141
Order Code1908312
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $447.930 ($492.723) |
| 5+ | $438.980 ($482.878) |
| 10+ | $430.020 ($473.022) |
| 25+ | $421.060 ($463.166) |
| 50+ | $412.100 ($453.310) |
| 100+ | $403.140 ($443.454) |
Price for:Each
Minimum: 1
Multiple: 1
$447.93 ($492.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI50U-CK40-AP6X2-H1141
Order Code1908312
Technical Datasheet
Sensing Range Max50mm
Sensor TypeInductive
Operating Temperature Max85°C
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max50mm
Supply Voltage DC Min10V
Sensing Distance Nom50mm
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Sensor Output TypePNP
Sensor Case / Package-
Sensor TerminalsConnector
Sensor Body MaterialPlastic
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The NI50U-CK40-AP6X2-H1141 is a 3-wire Inductive Proximity Sensor with PNP output. Designed for wear-free and non-contact detection of metal objects. uprox+ sensors have considerable advantages due to their patented multi-coil system. They excel in highest switching distances, maximum flexibility and operational reliability as well as efficient standardisation. Variable orientation of active face in 5 directions. Optimum visibility of operating voltage display and switching state in any installation position. Predamping protection through self-compensation.
- 50mm Sensing distance
- Rectangular shape
- M12 connector
- Magnetic field immune
- -30 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
50mm
Operating Temperature Max
85°C
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-30°C
SVHC
Lead (23-Jan-2024)
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Max
50mm
Sensing Distance Nom
50mm
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Sensor Terminals
Connector
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206