Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF RB 71RA
Order Code1220800
Product RangeRJF RB
Your Part Number
Technical Datasheet
204 total stock globally
100 more incoming. You can reserve stock now
204 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.540 ($56.694) |
| 10+ | $43.810 ($48.191) |
| 25+ | $41.060 ($45.166) |
| 100+ | $37.250 ($40.975) |
| 250+ | $34.920 ($38.412) |
| 500+ | $34.230 ($37.653) |
Price for:Each
Minimum: 1
Multiple: 1
$51.54 ($56.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF RB 71RA
Order Code1220800
Product RangeRJF RB
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF RB
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RJF RB 71RA is a RJ45 Ethernet Connection System, RJF RB allows to use an Ethernet class D/CAT5e and class E/CAT6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. Composite jam nut receptacle shell type and right angle female RJ45 back termination.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Reverse bayonet coupling
- 500-cycle Minimum durability (mating)
- -40 to +85°C Temperature range
- -40 to +85°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Robotics, Industrial, Automation & Process Control
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
RJF RB
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015