100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.300 ($15.730) |
| 10+ | $13.750 ($15.125) |
| 25+ | $13.090 ($14.399) |
| 50+ | $12.620 ($13.882) |
| 100+ | $12.190 ($13.409) |
| 250+ | $12.040 ($13.244) |
Product Information
Product Overview
The TSIC 506F TO92 from IST Innovative Sensor Technology is a temperature sensor IC. This sensor consists of chip integrated and calibrated temperature sensors with an integrated signal converter for analogue, digital signal and ratiometric output. It offers measurement accuracy from ±0.1°C signal resolution for optimal temperature control. The measurement with the TSic is very simple and offers not only excellent accuracy, but also long term stability. Due to its low power consumption, it is well suited for data logger, digital thermometer and temperature monitoring and measurement applications.
- Operating temperature range from -10°C to 60°C
- Outstanding accuracy of ±0.1K
- Low current consumption 30µA during operation
- Supply voltage range from 3V to 5.5V
- TO92 housing
- Sampling rate is 10Hz
- Output load resistance between signal and GND is 47kohm
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Digital
± 0.1K
-
-
TO-92
3Pins
5.5V
-
-10°C
TSic
-
Digital
± 0.1°C
-10°C
60°C
TO-92
3V
-
-
60°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate