Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL34-R240
Order Code2420074
Also Known As1019250
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $424.940 ($467.434) |
Price for:Each
Minimum: 1
Multiple: 1
$424.94 ($467.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL34-R240
Order Code2420074
Also Known As1019250
Technical Datasheet
Sensing Range Max22m
Sensing Distance Max22m
Sensor Output TypeSPDT Relay
Sensing MethodRetroreflective
Product Range-
Supply Voltage DC Min12V
Connection MethodM16 Connector
Supply Voltage Min12V
Supply Voltage DC Max240V
Supply Voltage Max240V
SVHCNo SVHC (17-Jan-2022)
Product Overview
WL34-R240 is a W34 series dual lens, compact photoelectric retro-reflective sensor.
- Rectangular housing design (light emission), polarization filter
- Sensing range from 0.03m to 22m (P250F), IP67 rating, UL file No. NRKH.E181493 & NRKH7.E181493
- Visible red light type of light, LED light source, plastic-ABS housing material
- Ø 250mm (15m) light spot size (distance), 660nm wave length, potentiometer adjustment
- Supply voltage range from 20VAC/DC to 250VAC/DC, <lt/> 2VA power consumption
- Relay, electrically isolated switching output, change-over contacts output function
- Light switching, dark switching mode, ≤ 10ms response time, 10Hz switching frequency
- Off delay, on delay, adjustable time functions, terminal connection with M16 gland connection type
- Adjustable via time delay selector switch, 0.5s to 10s delay time, plastic-ABS housing material
- Ambient operating temperature range from -40°C to +60°C, dimension (W x H x D) is 27 x 92 x 70mm
Technical Specifications
Sensing Range Max
22m
Sensor Output Type
SPDT Relay
Product Range
-
Connection Method
M16 Connector
Supply Voltage DC Max
240V
SVHC
No SVHC (17-Jan-2022)
Sensing Distance Max
22m
Sensing Method
Retroreflective
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
240V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185