Print Page
550 total stock globally
800 more incoming. You can reserve stock now
550 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.490 ($6.039) |
| 5+ | $5.370 ($5.907) |
| 10+ | $5.240 ($5.764) |
| 20+ | $4.960 ($5.456) |
| 40+ | $4.770 ($5.247) |
| 100+ | $4.570 ($5.027) |
Price for:Each
Minimum: 1
Multiple: 1
$5.49 ($6.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3103J
Order Code1187100
Product RangeNTCAS
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeNTCAS
NTC MountingThrough Hole
B-Constant3977K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)7.5s
Probe MaterialAluminium
Probe Diameter8mm
Lead Length34mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Overview
The NTCASCWE3103J is a Thermistor with screw threaded sensor. They are made of NTC ceramic material reflow soldered between two solid tinned copper or nickel wires and potted in the head of passivated aluminium screw size M4. Suitable for many applications, especially when a good electrical insulation and a good thermal contact with the chassis is required.
- -40 to 100°C Operating temperature
Applications
Industrial
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NTCAS
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
7.5s
Probe Diameter
8mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
Aluminium
Lead Length
34mm
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002