Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.420 ($73.062) |
| 5+ | $65.630 ($72.193) |
| 10+ | $64.420 ($70.862) |
| 20+ | $63.140 ($69.454) |
| 50+ | $61.850 ($68.035) |
Product Information
Product Overview
The PTC0150000 is a Carel Passive Temperature Probe is device that, when connected to the controller, provide a resistance value, which is then converted to a temperature by the electronic controller. These are used in HVAC/R applications and represent a complete range capable of satisfying a variety of needs in different installations. The probe is made using materials that guarantee constant quality. The range includes various models that differ based on the performance of the system and the fields of application. The probes have different types of sensor (NTC, PTC, Pt1000), caps, index of protection, cable length, operating ranges and mechanical dimensions.
- Silicone cable
- 3mW Dissipation factor
- IP65 Protection rating
- 2000VAC Dielectric strength
Applications
Test & Measurement
Technical Specifications
40mm
6mm
-
0°C
Probe with Leads
-
No SVHC (27-Jun-2024)
150°C
-
-
Free Hanging
-
150°C
-
-
0°C
6mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate