27ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 5+ $1.580 ($1.74)50+ $1.190 ($1.31)250+ $0.978 ($1.08)500+ $0.901 ($0.99)1000+ $0.831 ($0.91)More Pricing... | Total:$7.90 Min: 5 / Mult: 5 | 27ohm | SMD | B59606 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | AEC-Q200 | |||||
Each Packaging Options | 50+ $1.190 ($1.31)250+ $0.978 ($1.08)500+ $0.901 ($0.99)1000+ $0.831 ($0.91)2000+ $0.748 ($0.82) | Total:$119.00 Min: 100 / Mult: 5 | 27ohm | SMD | B59606 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | AEC-Q200 | |||||