1.5kohm PTC Thermistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.170 ($2.39)10+ $1.660 ($1.83)50+ $1.380 ($1.52)100+ $1.270 ($1.40)200+ $1.170 ($1.29)More Pricing... | Total:$2.17 Min: 1 / Mult: 1 | 1.5kohm | Through Hole | B59886 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 12mA | No SVHC (25-Jun-2025) | 24mA | - | - | 6.5mm | - | - | |||||
Each | 1+ $1.660 ($1.83)10+ $1.580 ($1.74)50+ $1.410 ($1.55)100+ $1.350 ($1.48)200+ $1.290 ($1.42)More Pricing... | Total:$1.66 Min: 1 / Mult: 1 | 1.5kohm | Through Hole | TFPTL | 40V | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.540 ($1.69)50+ $1.180 ($1.30)250+ $0.975 ($1.07)500+ $0.899 ($0.99)1000+ $0.829 ($0.91)More Pricing... | Total:$7.70 Min: 5 / Mult: 5 | 1.5kohm | SMD | - | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 35% | 12mA | No SVHC (25-Jun-2025) | 22mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.820 ($4.20)200+ $3.480 ($3.83)500+ $3.140 ($3.45) | Total:$382.00 Min: 100 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.400 ($5.94)10+ $4.990 ($5.49)50+ $4.130 ($4.54)100+ $3.820 ($4.20)200+ $3.480 ($3.83)More Pricing... | Total:$5.40 Min: 1 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $5.400 ($5.94)5+ $4.990 ($5.49)10+ $4.580 ($5.04)25+ $4.080 ($4.49)50+ $3.640 ($4.00)More Pricing... | Total:$5.40 Min: 1 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.180 ($1.30)250+ $0.975 ($1.07)500+ $0.899 ($0.99)1000+ $0.829 ($0.91)2000+ $0.813 ($0.89) | Total:$118.00 Min: 100 / Mult: 5 | 1.5kohm | SMD | - | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 35% | 12mA | No SVHC (25-Jun-2025) | 22mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||