0.8ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+ $1.280 ($1.41) | Total:$1,280.00 Min: 1000 / Mult: 1000 | 0.8ohm | Through Hole | B59955 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 850mA | No SVHC (25-Jun-2025) | 1.7A | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $2.410 ($2.65)10+ $2.220 ($2.44)100+ $1.710 ($1.88)500+ $1.410 ($1.55)1000+ $1.390 ($1.53)More Pricing... | Total:$2.41 Min: 1 / Mult: 1 | 0.8ohm | Through Hole | B59955 Series | 20V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 950mA | Lead (27-Jun-2024) | 1.9A | 13.5mm | AEC-Q200 | AEC-Q200 | |||||