PTC Thermistors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.540 ($1.69)10+ $1.460 ($1.61)50+ $1.300 ($1.43)100+ $1.250 ($1.38)200+ $1.200 ($1.32)More Pricing... | Total:$1.54 Min: 1 / Mult: 1 | 50ohm | - | Through Hole | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | - | 140mA | - | - | 8.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.580 ($1.74)50+ $1.110 ($1.22)250+ $0.984 ($1.08)500+ $0.868 ($0.95)1000+ $0.808 ($0.89)More Pricing... | Total:$7.90 Min: 5 / Mult: 5 | 125ohm | - | SMD | B59707 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | - | |||||
Each | 1+ $4.720 ($5.19)10+ $4.100 ($4.51)50+ $3.410 ($3.75)100+ $3.190 ($3.51)200+ $2.990 ($3.29)More Pricing... | Total:$4.72 Min: 1 / Mult: 1 | 150ohm | - | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 50mA | No SVHC (25-Jun-2025) | 100mA | - | - | 13mm | - | - | |||||
Each | 1+ $1.140 ($1.25)10+ $1.060 ($1.17)50+ $0.866 ($0.95)100+ $0.798 ($0.88)200+ $0.728 ($0.80)More Pricing... | Total:$1.14 Min: 1 / Mult: 1 | 55ohm | - | Through Hole | B59990 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 50mA | No SVHC (25-Jun-2025) | 100mA | - | - | 4mm | - | - | |||||
Each | 1+ $4.320 ($4.75)5+ $4.260 ($4.69)10+ $4.190 ($4.61)25+ $4.120 ($4.53)50+ $3.880 ($4.27)More Pricing... | Total:$4.32 Min: 1 / Mult: 1 | 500ohm | - | Through Hole | PTCEL | 700VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.110 ($1.22)250+ $0.984 ($1.08)500+ $0.868 ($0.95)1000+ $0.808 ($0.89)2000+ $0.679 ($0.75) | Total:$111.00 Min: 100 / Mult: 5 | 125ohm | - | SMD | B59707 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | - | |||||
Each | 1+ $5.850 ($6.44)5+ $5.500 ($6.05)10+ $5.150 ($5.66)25+ $4.580 ($5.04)50+ $4.350 ($4.78)More Pricing... | Total:$5.85 Min: 1 / Mult: 1 | 500ohm | - | Through Hole | PTCEL Series | 700VAC | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $5.850 ($6.44)5+ $5.520 ($6.07)10+ $5.180 ($5.70)25+ $4.870 ($5.36)50+ $4.330 ($4.76)More Pricing... | Total:$5.85 Min: 1 / Mult: 1 | 500ohm | - | Through Hole | PTCEL Series | 700VAC | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.610 ($7.27)10+ $5.910 ($6.50)50+ $5.380 ($5.92)100+ $5.100 ($5.61)200+ $4.790 ($5.27)More Pricing... | Total:$6.61 Min: 1 / Mult: 1 | 500ohm | Surface Mount | - | PTCES Series | 700VAC | -40°C | - | 105°C | PTC | ± 30% | 50mA | No SVHC (25-Jun-2025) | - | 160°C | 165°C | - | AEC-Q200 | - | |||||