PTC Thermistors:
354 Products FoundView
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
PTC Thermistor Mounting
Thermistor Mounting
External Diameter
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ $5.860 ($6.45)2+ $5.810 ($6.39)3+ $5.770 ($6.35)5+ $5.720 ($6.29)10+ $5.670 ($6.24)More Pricing... | Total:$5.86 Min: 1 / Mult: 1 | - | 10ohm | - | Through Hole | - | YM Series | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 314mA | No SVHC (07-Jul-2017) | 444mA | - | 120°C | 14.5mm | - | - | ||||
Each | 1+ $9.230 ($10.15)5+ $8.280 ($9.11)10+ $7.930 ($8.72)25+ $7.510 ($8.26)50+ $7.230 ($7.95)More Pricing... | Total:$9.23 Min: 1 / Mult: 1 | - | 300ohm | - | Through Hole | - | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ $1.490 ($1.64)10+ $1.370 ($1.51)50+ $1.150 ($1.26)100+ $1.070 ($1.18)200+ $0.976 ($1.07)More Pricing... | Total:$1.49 Min: 1 / Mult: 1 | - | 4.6ohm | - | Through Hole | - | B59985 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (25-Jun-2025) | 500mA | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $3.480 ($3.83)10+ $3.070 ($3.38)50+ $2.690 ($2.96)100+ $2.500 ($2.75)200+ $2.350 ($2.58)More Pricing... | Total:$3.48 Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | B59750 | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 123mA | No SVHC (25-Jun-2025) | 245mA | - | - | 12.5mm | - | - | |||||
Each | 1+ $2.250 ($2.48)10+ $2.050 ($2.26)50+ $1.710 ($1.88)100+ $1.550 ($1.70)200+ $1.420 ($1.56)More Pricing... | Total:$2.25 Min: 1 / Mult: 1 | - | 1.2kohm | - | Through Hole | - | C885 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (25-Jun-2025) | 30mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.330 ($0.36)100+ $0.267 ($0.29)500+ $0.247 ($0.27)1000+ $0.229 ($0.25)2000+ $0.219 ($0.24)More Pricing... | Total:$3.30 Min: 10 / Mult: 10 | - | 33ohm | - | SMD | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (25-Jun-2025) | 85mA | - | - | - | - | - | |||||
Each | 1+ $5.050 ($5.56)5+ $4.940 ($5.43)10+ $4.830 ($5.31)25+ $4.570 ($5.03)50+ $4.400 ($4.84)More Pricing... | Total:$5.05 Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ $5.120 ($5.63)5+ $5.000 ($5.50)10+ $4.880 ($5.37)25+ $4.620 ($5.08)50+ $4.540 ($4.99)More Pricing... | Total:$5.12 Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ $3.810 ($4.19)10+ $3.230 ($3.55)50+ $2.920 ($3.21)100+ $2.800 ($3.08)200+ $2.690 ($2.96)More Pricing... | Total:$3.81 Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | B59750 | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (25-Jun-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ $9.840 ($10.82)5+ $8.840 ($9.72)10+ $8.060 ($8.87)25+ $7.480 ($8.23)50+ $7.150 ($7.86)More Pricing... | Total:$9.84 Min: 1 / Mult: 1 | - | 300ohm | - | Through Hole | - | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ $2.220 ($2.44)10+ $2.050 ($2.26)50+ $1.710 ($1.88)100+ $1.560 ($1.72)200+ $1.420 ($1.56)More Pricing... | Total:$2.22 Min: 1 / Mult: 1 | - | 1.2kohm | - | Through Hole | - | B59965 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (25-Jun-2025) | 1.2A | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.130 ($1.24)10+ $1.060 ($1.17)50+ $0.934 ($1.03)100+ $0.893 ($0.98)200+ $0.849 ($0.93)More Pricing... | Total:$1.13 Min: 1 / Mult: 1 | - | 120ohm | - | Through Hole | - | PTCSL03 | 30VDC | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ $1.550 ($1.70)10+ $1.440 ($1.58)50+ $1.190 ($1.31)100+ $1.110 ($1.22)200+ $1.010 ($1.11)More Pricing... | Total:$1.55 Min: 1 / Mult: 1 | - | 150ohm | - | Through Hole | - | C890 | 265VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (25-Jun-2025) | 40mA | - | - | 4mm | - | - | |||||
Each | 1+ $2.410 ($2.65)10+ $2.220 ($2.44)50+ $1.790 ($1.97)100+ $1.650 ($1.82)200+ $1.530 ($1.68)More Pricing... | Total:$2.41 Min: 1 / Mult: 1 | - | 10ohm | - | Through Hole | - | C850 | 265VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (25-Jun-2025) | 230mA | - | - | 13.5mm | - | - | |||||
Each | 1+ $3.170 ($3.49)10+ $3.040 ($3.34)50+ $2.970 ($3.27)100+ $2.900 ($3.19)200+ $2.830 ($3.11)More Pricing... | Total:$3.17 Min: 1 / Mult: 1 | - | 50ohm | - | Through Hole | - | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 87mA | No SVHC (25-Jun-2025) | 173mA | - | - | 13mm | - | - | |||||
LITTELFUSE | Each | 1+ $2.470 ($2.72)10+ $2.360 ($2.60)100+ $2.130 ($2.34)500+ $1.840 ($2.02)1000+ $1.770 ($1.95)More Pricing... | Total:$2.47 Min: 1 / Mult: 1 | - | - | Through Hole | - | - | - | - | -55°C | - | - | Glass Encapsulated, Axial Leaded | ± 5% | - | - | - | - | - | 1.91mm | - | - | ||||
Each | 1+ $3.920 ($4.31)10+ $3.320 ($3.65)50+ $3.010 ($3.31)100+ $2.890 ($3.18)200+ $2.860 ($3.15)More Pricing... | Total:$3.92 Min: 1 / Mult: 1 | - | 56ohm | - | Through Hole | - | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (25-Jun-2025) | 200mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.540 ($1.69)10+ $1.460 ($1.61)50+ $1.300 ($1.43)100+ $1.250 ($1.38)200+ $1.200 ($1.32)More Pricing... | Total:$1.54 Min: 1 / Mult: 1 | - | 50ohm | - | Through Hole | - | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | - | 140mA | - | - | 8.5mm | - | - | |||||
Each | 1+ $1.840 ($2.02)10+ $1.690 ($1.86)50+ $1.410 ($1.55)100+ $1.290 ($1.42)200+ $1.190 ($1.31)More Pricing... | Total:$1.84 Min: 1 / Mult: 1 | - | 70ohm | - | Through Hole | - | B59880 | 265VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (25-Jun-2025) | 110mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.479 ($0.53)100+ $0.397 ($0.44)500+ $0.363 ($0.40)1000+ $0.335 ($0.37)2000+ $0.322 ($0.35)More Pricing... | Total:$4.79 Min: 10 / Mult: 10 | - | 100ohm | - | SMD | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (25-Jun-2025) | 55mA | - | - | - | - | - | |||||
Each | 1+ $2.380 ($2.62)50+ $2.050 ($2.26)100+ $1.970 ($2.17)250+ $1.960 ($2.16)500+ $1.880 ($2.07)More Pricing... | Total:$2.38 Min: 1 / Mult: 1 | - | 1.1kohm | - | Through Hole | - | B59774 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 16mA | No SVHC (25-Jun-2025) | 32mA | - | - | 8.5mm | - | - | |||||
Each | 1+ $1.330 ($1.46)10+ $1.250 ($1.38)25+ $1.180 ($1.30)50+ $1.130 ($1.24)100+ $1.070 ($1.18)More Pricing... | Total:$1.33 Min: 1 / Mult: 1 | - | 5ohm | - | Through Hole | - | PTCCL | 30VDC | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 7mm | - | - | |||||
VISHAY | Each | 1+ $1.460 ($1.61)10+ $1.380 ($1.52)50+ $1.230 ($1.35)100+ $1.150 ($1.26)200+ $1.110 ($1.22)More Pricing... | Total:$1.46 Min: 1 / Mult: 1 | - | 1.6kohm | - | Through Hole | - | PTCCL | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | - | 20mA | 90°C | 115°C | 5mm | - | - | ||||
Each | 1+ $1.650 ($1.82)50+ $1.380 ($1.52)100+ $1.260 ($1.39) | Total:$1.65 Min: 1 / Mult: 1 | - | 13ohm | - | Through Hole | - | C850 | 265VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 200mA | Lead (25-Jun-2025) | 320mA | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.700 ($9.57)10+ $6.880 ($7.57)50+ $6.120 ($6.73)100+ $5.740 ($6.31)200+ $5.340 ($5.87)More Pricing... | Total:$8.70 Min: 1 / Mult: 1 | - | 1.2kohm | - | Through Hole | - | B59910 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 1A | Lead (25-Jun-2025) | 1.5A | - | - | 22mm | - | - | |||||