PTC Thermistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.490 ($1.64)10+ $1.370 ($1.51)50+ $1.150 ($1.26)100+ $1.070 ($1.18)200+ $0.976 ($1.07)More Pricing... | Total:$1.49 Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (25-Jun-2025) | 500mA | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
VISHAY | Each | 1+ $1.940 ($2.13)5+ $1.900 ($2.09)10+ $1.860 ($2.05)25+ $1.740 ($1.91)50+ $1.660 ($1.83)More Pricing... | Total:$1.94 Min: 1 / Mult: 1 | 12ohm | Through Hole | PTCCL | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 250mA | To Be Advised | 375mA | 135°C | 145°C | 10.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 ($1.74)50+ $1.200 ($1.32)100+ $1.110 ($1.22)250+ $0.986 ($1.08)500+ $0.909 ($1.00)More Pricing... | Total:$1.58 Min: 1 / Mult: 1 | 4.6ohm | Through Hole | - | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 250mA | Lead (25-Jun-2025) | 500mA | - | - | 6.5mm | - | - | |||||
Each | 1+ $2.410 ($2.65)10+ $2.220 ($2.44)50+ $1.860 ($2.05)100+ $1.710 ($1.88)200+ $1.570 ($1.73)More Pricing... | Total:$2.41 Min: 1 / Mult: 1 | 10ohm | Through Hole | B59850 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (25-Jun-2025) | 500mA | - | - | 13.5mm | - | - | |||||
Each | 1+ $2.250 ($2.48)10+ $2.040 ($2.24)50+ $1.710 ($1.88)100+ $1.560 ($1.72)200+ $1.460 ($1.61)More Pricing... | Total:$2.25 Min: 1 / Mult: 1 | 5.6ohm | Through Hole | B59960 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (25-Jun-2025) | 500mA | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.860 ($2.05)10+ $1.720 ($1.89)50+ $1.140 ($1.25)100+ $1.090 ($1.20)200+ $1.060 ($1.17)More Pricing... | Total:$1.86 Min: 1 / Mult: 1 | 8ohm | Through Hole | B59960 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 250mA | Lead (25-Jun-2025) | 380mA | - | - | 9mm | - | - | |||||