Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3CG3
Order Code4058567
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.280 ($24.508) |
| 10+ | $19.490 ($21.439) |
| 50+ | $16.160 ($17.776) |
| 100+ | $14.480 ($15.928) |
| 200+ | $13.370 ($14.707) |
| 400+ | $12.470 ($13.717) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$22.28 ($24.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3CG3
Order Code4058567
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product Range-
NTC MountingSurface Mount
Thermistor Case StyleLGA
B-Constant3976K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GA10K3CG3 is a gold terminated leadless NTC thermistor. It is used in WDM (wavelength division multiplexing) for advanced frequency control in communications systems and wireless applications, thermopile sensors for thermal radiation recognition and infrared sensing thermal protection of sensitive circuits, hybrid circuit temperature compensation, localized temperature sensing.
- Rapid time response, surface mount capability
- Uniformly sized for pick & place assembly, square and rectangular configuration
- Higher precision tolerance available, ±5% resistance tolerance (at 25°C)
- ±2% tolerance β-value, 10Kohm resistance (at 25°C)
- Operating temperature range from -40 to 125°C
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
-
Thermistor Case Style
LGA
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant
3976K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002