Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3D732
Order Code3929820
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.480 ($111.628) |
| 2+ | $99.460 ($109.406) |
| 3+ | $97.430 ($107.173) |
| 5+ | $95.400 ($104.940) |
| 10+ | $93.370 ($102.707) |
| 20+ | $91.340 ($100.474) |
Price for:Each
Minimum: 1
Multiple: 1
$101.48 ($111.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3D732
Order Code3929820
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 0.88%
Product Range-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3976K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter1.575mm
Lead Length71.1mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
MEAS NTC temperature sensor suitable for use in general instrumentation, temperature sensing, control and compensation applications.
- NTC thermistors with 10,000 ohm nominal resistance at +25°C
- Sensor protected inside a 304 stainless- steel housing
- NTC thermistor sensor is potted using thermally
- Conductive epoxy resin for improved time response
- Proven stability and reliability
- Fast time response
- Operating temperature range -40°C to +105°C and temperature accuracy ±0.2°C from 0°C to +70°C
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Free Hanging
Product Range
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
1.575mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.88%
NTC Mounting
Free Hanging
B-Constant
3976K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
71.1mm
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00147