80°C Thermal Reed Switches:

13 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985759

RoHS

Each
1+
$29.980
($32.98)
10+
$25.450
($28.00)
50+
$21.940
($24.13)
100+
$15.770
($17.35)
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2817352

RoHS

Each
1+
$15.790
($17.37)
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2817326

RoHS

Each
1+
$8.140
($8.95)
10+
$7.250
($7.98)
Min: 1 / Mult: 1
80°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985745

RoHS

Each
1+
$19.380
($21.32)
10+
$15.340
($16.87)
25+
$14.540
($15.99)
100+
$13.080
($14.39)
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
3703876

RoHS

Each
1+
$59.960
($65.96)
10+
$49.970
($54.97)
25+
$44.260
($48.69)
100+
$44.220
($48.64)
Min: 1 / Mult: 1
80°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
2985703

RoHS

Each
1+
$10.870
($11.96)
15+
$10.600
($11.66)
30+
$10.440
($11.48)
Min: 1 / Mult: 1
80°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985741

RoHS

Each
1+
$13.870
($15.26)
Min: 1 / Mult: 1
80°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
3703886

RoHS

Each
1+
$59.960
($65.96)
10+
$49.970
($54.97)
25+
$44.260
($48.69)
100+
$44.220
($48.64)
Min: 1 / Mult: 1
80°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703895

RoHS

Each
1+
$59.960
($65.96)
10+
$49.970
($54.97)
25+
$44.260
($48.69)
Min: 1 / Mult: 1
80°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703866

RoHS

Each
1+
$59.960
($65.96)
10+
$49.970
($54.97)
25+
$44.260
($48.69)
100+
$44.220
($48.64)
Min: 1 / Mult: 1
80°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
2817342

RoHS

Each
1+
$11.240
($12.36)
10+
$9.740
($10.71)
25+
$9.250
($10.18)
50+
$8.910
($9.80)
100+
$8.600
($9.46)
More Pricing...
Min: 1 / Mult: 1
80°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2985750

RoHS

Each
1+
$16.890
($18.58)
10+
$14.870
($16.36)
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985723

RoHS

Each
1+
$8.940
($9.83)
10+
$7.720
($8.49)
25+
$7.320
($8.05)
50+
$7.150
($7.86)
100+
$6.970
($7.67)
More Pricing...
Min: 1 / Mult: 1
80°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account