Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $235.560 ($259.116) |
Price for:Each
Minimum: 1
Multiple: 1
$235.56 ($259.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTBU-00.
Order Code4285648
Technical Datasheet
Sensing Temperature Min-40°C
Temperature Sensor Type-
Sensing Temperature Max85°C
Resistance100ohm
Measured Temperature Min-
Supply Voltage Min10VDC
Measured Temperature Max-
Supply Voltage Max35VDC
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeCurrent
Temperature Transmitter Output4mA to 20mA, 20mA to 4mA
Loop PoweredYes
Sensor MountingIn-Head Mounting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Sensing Temperature Min
-40°C
Sensing Temperature Max
85°C
Measured Temperature Min
-
Measured Temperature Max
-
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA, 20mA to 4mA
Sensor Mounting
In-Head Mounting
Operating Temperature Max
85°C
Temperature Sensor Type
-
Resistance
100ohm
Supply Voltage Min
10VDC
Supply Voltage Max
35VDC
Temperature Transmitter Output Type
Current
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866