Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoP100/2528/B
Order Code541102
Product RangePT100 Series
Technical Datasheet
182 total stock globally
Need more?
182 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.830 ($32.813) |
| 10+ | $26.810 ($29.491) |
| 25+ | $26.280 ($28.908) |
Price for:Each
Minimum: 1
Multiple: 1
$29.83 ($32.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoP100/2528/B
Order Code541102
Product RangePT100 Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent with Leads
Sensing Temperature Max0
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length25mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangePT100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
P100/2528/B is a cylindrical detector element with platinum coil wire-wound construction sealed inside a high purity alumina ceramic body. This flat element features thick film technology giving particularly good vibration resistance and long term stability. Meets the requirements of BS1904 class B and DIN43760. Suitable for air and gas temperature measurement. It's also suitable for use within protective stainless steel tubular sheath.
- Single element, Pt100 (100 ohm at 0°C) sensor type
- Optimum performance and stability
- <lt/>0.003°C/mW self heating
- Pt100 elements to IEC 60751 Class B
- Temperature range from –200°C to +650°C
- Measuring current of 1mA
- Wire diameter / wire thickness is 0.210mm
Technical Specifications
Sensing Temperature Min
-200°C
Sensing Temperature Max
0
Resistance
100ohm
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
25mm
Cable Length - Imperial
-
Product Range
PT100 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002