Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $224.280 ($246.708) |
Product Information
Product Overview
The DV102011 is a mTouch AR1000 development kit provides everything designers need to get started using AR1000 resistive controllers for a turn key, cost effective solution. The AR1000 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead. Providing filtering capabilities beyond that of other low cost devices, the AR1000 delivers reliable, validated, and calibrated touch coordinates. Using the on board EEPROM, the AR1000 can store and independently apply the calibration to the touch coordinates before sending them to the host. This unique combination makes the AR1000 the most resource efficient touch screen controller for system designs,The AR1000 can be used either the I2C, SPI or USART based communication protocols. To facilitate AR1000 communications, USB based PICkit Serial analyser is employed to translate communications from the host PC to the desired embedded protocol, and visa versa.
- Supports SPI, I²C, UART
- AR1000 resistive controllers for a turn key, cost effective solution
- AR1000 Series is designed for high volume, small form factor touch solutions
- Controller driven calibration
- Power saving sleep mode
- Universal 4 wire, 5 wire, and 8 wire support
Applications
Sensing & Instrumentation, Communications & Networking, Audio, Portable Devices, Sensing & Instrumentation
Contents
AR1000 development board, resistive touch screen, PICkit Serial analyser, All interface cables, CD containing technical documentation and all necessary software.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Touch Sensor
No SVHC (04-Feb-2026)
Development Board AR1000, Four Wire Resistive Touch Screen, Interface Cable
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate