| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX30003WING#Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3464238 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.060 ($49.566) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX30003WING#Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3464238 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX30003CTI+ |
| Application Sub Type | Biopotential Analogue Front End |
| Kit Application Type | Medical - Health Platform |
| Kit Contents | Biopotential AFE Expansion Board MAX30003CTI+ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX30003WING# is an evaluation kit for the MAX30003 biopotential AFE. The MAX30003WING is an expansion board designed to help engineers and students alike to rapidly prototype ECG applications for wearables using the MAX30003 biopotential analogue front end. The form factor is a small 0.9in by 2.0in dual-row header footprint that is compatible with breadboards and feather boards from Analog Device's and Adafruit®, as well as additional expansion boards called wings. Two grove connectors and a 6-pin Pmod™ connector are also included for additional connectivity to popular development boards offered by Seeed Studio® and Diligent®. Suitable for bio authentication and ECG-On-demand applications, chest band heart rate monitors for fitness applications, single lead event monitors for arrhythmia detection, single lead wireless patches for at-home/in-hospital monitoring.
- Expansion board: 0.9in x 2.0in DIP form factor, breadboard compatible and feather compatible
- 6-Pin PMOD compatible socket (I2C, two optional GPIO)
- Two grove connectors (I2C, UART)
- 3.5mm jack for ECG leads
- MAX30003 biopotential AFE (clinical-Grade ECG AFE with high-resolution data converter)
- 15.5bits effective resolution with 5μVP-P noise
- Longer battery life compared to competing solutions (85µW at 1.1V supply voltage)
- Built-in heart rate detection with interrupt feature (eliminates need to run HR algorithm on MCU)
- Robust R-R detection in high-motion environment at extremely low power
- 32-word FIFO allows you to wake up microcontroller every 256ms with full ECG acquisition
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Application Sub Type | Biopotential Analogue Front End |
| Kit Contents | Biopotential AFE Expansion Board MAX30003CTI+ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MAX30003CTI+ |
|---|---|
| Kit Application Type | Medical - Health Platform |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |