Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoUSR30-AADACopy
Manufacturer Standard Lead Time5 weeks
Order Code4909494
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $324.660 ($357.126) |
Price for:Each
Minimum: 1
Multiple: 1
$324.66 ($357.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoUSR30-AADACopy
Manufacturer Standard Lead Time5 weeks
Order Code4909494
Technical Datasheet
Frequency Min-
Frequency Max80GHz
Operating Pressure Max960mbar
Detection Range Max35m
Supply Voltage Nom-
Output InterfaceUART
Sensor Case / PackageModule
No. of Pins12Pins
Housing MaterialPBT (Polybutylene Terephthalate)
Sensor Output TypeDigital
Supply Voltage Min3.2VDC
Electrical ConnectionConnector
SSB Noise Figure Typ-
Supply Voltage Max5.5VDC
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas3Antennas
No. of Rx Antennas Max3Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
-
Operating Pressure Max
960mbar
Detection Range Max
35m
Output Interface
UART
No. of Pins
12Pins
Sensor Output Type
Digital
Electrical Connection
Connector
Supply Voltage Max
5.5VDC
Antenna
Internal
No. of Rx Antennas Max
3Antennas
No. of Tx Antennas Max
1Antennas
Operating Temperature Max
85°C
Qualification
-
Frequency Max
80GHz
Accuracy
± 2mm for Liquids, ± 10mm for Bulk Solids
Supply Voltage Nom
-
Sensor Case / Package
Module
Housing Material
PBT (Polybutylene Terephthalate)
Supply Voltage Min
3.2VDC
SSB Noise Figure Typ
-
Voltage Conversion Gain Typ
-
No. of Rx Antennas
3Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06