Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.000 ($15.400) |
Product Information
Product Overview
The EKMC1601111 from Panasonic is a standard detection type passive infrared motion sensor in TO-5 package. This sensor detects change in infrared radiation which occurs when there is a movement by a person or object by the change in surrounding temperature. There are several conditions to sense target such as temperature difference between target and surrondings should be 4°C, movement speed is 1m/s and target size is 700mm x 250mm. Typical applications include lighting, anti crime devices, home appliances, commercial equipments, audio and visual devices.
- Simplified digital output circuitry
- Current consumption is 170μA
- White lens colour
- Lens material is polyethylene
- Maximum detection range is 5m
- Operating voltage range from 3VDC to 6VDC
- Output current is 100μA
- Excellent resistance to electromagnetic noise
- High signal/noise ratio to minimize false operation
- Maximum circuit stability time is 30s
Applications
Sensing & Instrumentation, Consumer Electronics, Building Automation, Portable Devices, Automation & Process Control
Warnings
The sensor may be damaged by ±200V of static electricity. Avoid direct hand contact with the pins and be very careful when operating the product. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
5m
3VDC
6VDC
94°
Standard
64Zones
EKMC Series
4,4'-isopropylidenediphenol (17-Jan-2023)
7m
Standard
82°
94°
White
170µA
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate