Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoBI5U-MT18E-AP6X-H1141
Order Code4284560
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $223.980 ($246.378) |
| 5+ | $216.640 ($238.304) |
| 10+ | $212.310 ($233.541) |
| 25+ | $207.980 ($228.778) |
Price for:Each
Minimum: 1
Multiple: 1
$223.98 ($246.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5U-MT18E-AP6X-H1141
Order Code4284560
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Thread Size - MetricM18 x 1
Sensing Distance Min-
Sensor Output Type3-Wire / PNP-NO
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom5mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI5U-MT18E-AP6X-H1141 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox factor 1 sensor has significant advantages due to its patented ferrite coreless multi-coil system. It detects all metals at the same large switching distance and is resistant to magnetic fields.
- Threaded barrel, M18 x 1 design
- Metal, CuZn, PTFE-coated housing material
- 10 to 30VDC operating voltage, 5mm rated switching distance
- Flush mounting condition, ≤ 2% of full scale repeat accuracy
- ≤ 200mA DC rated operational current, 25mA no load current, ≤ 0.1mA residual current
- ≤ 0.5kV isolation test voltage, 3-wire, NO contact, PNP output function
- 2.5KHz switching frequency, IP68 protection class
- Temperature drift is ≤ ±10%, connector, M12 × 1 electrical connection
- Vibration resistance is 55Hz (1mm), shock resistance is 30 g (11ms)
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
5mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP68
Product Range
-
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18 x 1
Sensor Output Type
3-Wire / PNP-NO
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001