Reed Proximity Sensors:

2 Products Found

element14 offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Sensing Distance Max
Sensor Mounting
Supply Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653412

RoHS

Each
1+
$26.170
($28.79)
5+
$22.900
($25.19)
10+
$18.980
($20.88)
20+
$17.010
($18.71)
50+
$15.700
($17.27)
Min: 1 / Mult: 1
6.3mm
Firecracker Reed Sensor
6.3mm
Cable
350mA
-40°C
85°C
59010 Series
2218016

RoHS

Each
1+
$27.300
($30.03)
10+
$26.760
($29.44)
25+
$26.210
($28.83)
50+
$25.670
($28.24)
100+
$25.120
($27.63)
More Pricing...
Min: 1 / Mult: 1
4mm
-
4mm
Cable
350mA
-20°C
70°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account