Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.470 ($2.717) |
| 10+ | $2.130 ($2.343) |
| 25+ | $2.100 ($2.310) |
| 50+ | $2.070 ($2.277) |
| 100+ | $2.030 ($2.233) |
| 500+ | $1.800 ($1.980) |
Product Information
Product Overview
APDS-9253-001 is a digital RGB sensor in a miniature package that enables the sensor to be designed into space-sensitive applications. This device uses four individual channels of red, green, blue, and IR (RGB+IR) in a specially designed matrix arrangement. This allows the device to have optimal angular response and accurate RGB spectral response with high Lux accuracy over various light sources. The device detects light intensity under a variety of lighting conditions and through a variety of attenuation materials, including dark glass. It can be configured as an ambient light sensor (ALS) and RGB+IR sensor. Applications include cell phone touch-screen disable, detection of ambient light to control display backlighting (wearable devices: smart watch, mobile devices: cell phone, PDAs, PMP, computing devices: notebook, tablet PC, keyboard, consumer devices: LCD monitor, TV, video camera, digital still camera) automatic residential and commercial lighting management.
- Accuracy of correlated colour temperature (CCT), light output proportional to light intensity
- Approximates human eye response with green channel
- Utilizes optical coating technology to emulate human eye spectral response
- Works well under different light source conditions, fluorescent light flicker immunity
- Low light sensitivity, operates behind darkened glass, 50Hz/60Hz light flicker immunity
- Programmable interrupt function with upper, lower thresholds and persists function
- Supply voltage range from 1.7V to 3.6V, -40 to 85°C operating ambient temperature
- Programmable ALS integration time, programmable ALS gain setting
- I2C interface compatible, up to 400KHz (I2C fast-mode), dedicated interrupt pin
- Miniature package (1.67mm L x 1.29mm W x 0.58mm H)
Technical Specifications
Ambient Light, IR, RGB Sensor
3.6V
6Pins
-40°C
No SVHC (23-Jan-2024)
1.7V
ODFN
APDS-9253 Series
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate