Inductive Proximity Sensors:

14 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3113771

RoHS

Each
1+
$230.340
($253.37)
5+
$225.740
($248.31)
10+
$221.130
($243.24)
25+
$216.520
($238.17)
50+
$211.920
($233.11)
More Pricing...
Total:$230.34
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
70°C
M12
PNP
12V
20mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
4058061

RoHS

Each
1+
$164.250
($180.68)
5+
$152.560
($167.82)
10+
$148.190
($163.01)
25+
$142.980
($157.28)
50+
$139.420
($153.36)
More Pricing...
Total:$164.25
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
75°C
M18 x 1
PNP
10V
20mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4385537

RoHS

Each
1+
$137.330
($151.06)
5+
$134.590
($148.05)
10+
$131.840
($145.02)
25+
$129.100
($142.01)
50+
$126.350
($138.98)
More Pricing...
Total:$137.33
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
75°C
M18 x 1
PNP / SPST-NO
10V
20mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
IME Series
4385531

RoHS

Each
1+
$136.460
($150.11)
5+
$133.740
($147.11)
10+
$131.010
($144.11)
25+
$128.280
($141.11)
50+
$125.550
($138.10)
More Pricing...
Total:$136.46
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
25°C
M18 x 1
NPN / SPST-NO
10V
20mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
75°C
IME Series
4385538

RoHS

Each
1+
$149.730
($164.70)
5+
$145.680
($160.25)
10+
$142.770
($157.05)
25+
$139.860
($153.85)
50+
$136.940
($150.63)
More Pricing...
Total:$149.73
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
75°C
M18 x 1
PNP / SPST-NO
10V
20mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
IME Series
4397963

RoHS

Each
1+
$300.030
($330.03)
5+
$294.030
($323.43)
10+
$288.030
($316.83)
25+
$282.040
($310.24)
50+
$276.030
($303.63)
More Pricing...
Total:$300.03
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
80°C
-
SPST-NO / SPST-NC
20V
20mm
250V
20V
250V
2-Wire, NO / NC
Module
M20 Cable Gland
Plastic
IP65
-25°C
IQ Standard Series
4389131

RoHS

Each
1+
$137.600
($151.36)
5+
$134.850
($148.34)
10+
$132.100
($145.31)
25+
$129.350
($142.28)
50+
$126.600
($139.26)
More Pricing...
Total:$137.60
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
100°C
M30 x 1.5
PNP / SPST-NC
10V
20mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4385593

RoHS

Each
1+
$186.000
($204.60)
5+
$175.660
($193.23)
10+
$170.740
($187.81)
25+
$164.870
($181.36)
50+
$160.840
($176.92)
More Pricing...
Total:$186.00
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
75°C
M30 x 1.5
PNP / SPST-NO
10V
20mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4385533

RoHS

Each
1+
$142.500
($156.75)
5+
$138.520
($152.37)
10+
$137.800
($151.58)
25+
$137.080
($150.79)
50+
$136.360
($150.00)
More Pricing...
Total:$142.50
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
75°C
M18 x 1
PNP / SPST-NC
10V
20mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Connector
Brass
IP67
-25°C
IME Series
2766104

RoHS

Each
1+
$264.620
($291.08)
5+
$259.330
($285.26)
10+
$254.040
($279.44)
25+
$248.750
($273.62)
50+
$243.460
($267.81)
More Pricing...
Total:$264.62
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
70°C
-
PNP
12V
20mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2663071

RoHS

Each
1+
$184.900
($203.39)
5+
$179.700
($197.67)
10+
$176.110
($193.72)
25+
$172.520
($189.77)
Total:$184.90
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
70°C
-
PNP
12V
20mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2776968

RoHS

Each
1+
$135.220
($148.74)
Total:$135.22
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
85°C
-
PNP
10V
20mm
30V
10VDC
30VDC
4-Wire, Complementary PNP
Module
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-25°C
IQG Series
2778908

RoHS

Each
1+
$244.000
($268.40)
5+
$243.530
($267.88)
10+
$243.050
($267.36)
25+
$242.570
($266.83)
50+
$241.410
($265.55)
More Pricing...
Total:$244.00
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
70°C
-
PNP
12V
20mm
24V
12VDC
24VDC
3-Wire, PNP, NO / NC
Module
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
4389179

RoHS

Each
1+
$205.380
($225.92)
5+
$201.280
($221.41)
10+
$197.170
($216.89)
25+
$193.060
($212.37)
50+
$188.950
($207.84)
More Pricing...
Total:$205.38
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
100°C
M30 x 1.5
Complementary PNP
10V
20mm
30V
10VDC
30VDC
4-Wire, Complementary PNP
Cylindrical M30 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMF Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account