Fast free delivery
Over AU$60
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
4 Product Results Found for "SCS"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ $1,609.320 ($1,770.25)5+ $1,408.150 ($1,548.96)10+ $1,166.750 ($1,283.42) | Total:$1,609.32 Min: 1 / Mult: 1 | Mechanical | Incremental | 500CPR | 0 Detents | Horizontal | - | Quadrature | Flange Mount | H20 Series | 8000rpm | 2Channels | D Type Flatted End | 6.34mm | 5V | 15V | 0°C | 70°C | IP66 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,604.470 ($2,864.92)5+ $2,278.920 ($2,506.81)10+ $1,888.240 ($2,077.06) | Total:$2,604.47 Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 Series | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,058.030 ($2,263.83)5+ $1,965.180 ($2,161.70) | Total:$2,058.03 Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 Series | 2500rpm | 2Channels | Hollow Shaft | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,595.190 ($1,754.71)5+ $1,395.790 ($1,535.37)10+ $1,156.510 ($1,272.16) | Total:$1,595.19 Min: 1 / Mult: 1 | Mechanical | Incremental | 600CPR | 0 Detents | Horizontal | - | Quadrature | Flange Mount | H20 Series | 8000rpm | 2Channels | D Type Flatted End | 6.34mm | 5V | 28V | 0°C | 70°C | IP66 | Cable | ||||