Product Overview
The HPMA115SO-XXX from Honeywell is a HPM series PM2.5 particle sensor with UART output. The HPM series particle sensor is a laser based sensor which uses light scattering method to detect and count particles in concentration range of 0µg/m3 to 1000µg/m3 in a given environment. A laser light source illuminates particle as it is pulled through the detection chamber. As particles pass through the laser beam, the light source becomes obscured and is recorded on the photo or light detector. The light is then analysed and converted to an electrical signal providing particulate size and quantity to calculate concentrations in real time. The Honeywell particle sensor provides information on the particle concentration for given particle concentration range. It is used in potential industrial applications such as HVAC (air conditioners, air quality monitors, environmental monitoring) and consumer products (air cleaners, conditioners, purifiers, car air cleaners, handheld air quality detectors).
- Laser-based light scattering particle sensing, fully calibrated
- EMC, heavy industrial level IEC61000
- Response time is <lt/>6s, supply current of 80mA max, 5V±0.2V supply voltage
- Output signal, UART (universal asynchronous receiver/transmitter)
- PM2.5 output (PM10 output optional with additional programming)
- More accurately, cost-effectively monitor or control environmental particulate contaminates
- Industry-leading long life of 20000hr of continuous use essentially equates to 7 yr of product life
- Proven EMC performance enables ability to perform accurately in variety of tough environments
- Laser scattering operating principle
- Operating temperature range from -10°C to 50°C [-14°F to 122°F]
Applications
Sensing & Instrumentation
Technical Specifications
Laser
5V
UART
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate