Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7072
Order Code
Re-Reel2981799RL
Cut Tape2981799
Product RangeBIOFY Series
Also Known AsQ65112A1516
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.220 ($5.742) |
| 10+ | $3.870 ($4.257) |
| 50+ | $3.040 ($3.344) |
| 200+ | $2.860 ($3.146) |
| 500+ | $2.670 ($2.937) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7072
Order Code
Re-Reel2981799RL
Cut Tape2981799
Product RangeBIOFY Series
Also Known AsQ65112A1516
Technical Datasheet
Biometric Sensor Type-
Sensor Area1.29mm x 2.69mm
Sensor Array-
Sensor Interface Type-
Sensor Case StyleModule
No. of Pins12Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBIOFY Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications: Heart rate monitoring, Pulse oximetry; For: Wearable devices (e.g. smart watches, fitness trackers, ...); Mobile devices
- Multi chip package featuring two green emitters, one red emitter, one infrared emitter and two detectors
- Package size: (WxDxH) 7.5 mm x 3.9 mm x 0.9 mm
- Light Barriers to block optical crosstalk
- optimized for strong PPG signal
Applications
Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Biometric Sensor Type
-
Sensor Array
-
Sensor Case Style
Module
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
BIOFY Series
Sensor Area
1.29mm x 2.69mm
Sensor Interface Type
-
No. of Pins
12Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361