Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.800 ($154.880) |
Product Information
Product Overview
AES-RASYNB-120-SK-G is a pack of RASynBoard and IO board. RASynBoard is a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a power efficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with on-board digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate standalone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors. An IO board (50mm x 30mm) is included for implementation of a compact two-board evaluation kit assembly. Suitable for accelerated Edge-AI and ML applications, battery-powered remote sensor systems, industrial smart sensors, motor predictive maintenance, always-on speech recognition and sensor fusion processing applications.
- LiPo battery management and connector (core board)
- IO board features: onboard debugger and USB-serial interface
- Renesas E2 OB debugger MCU (USB-C to SWD and VCOM serial interface)
- 3.3V buck regulator for debugger circuits
Contents
RASynBoard EVK (core board + IO board), Quick start instruction card.
Technical Specifications
Evaluation Kit
Neural Decision Processor
To Be Advised
NDP120, RA6M4, DA16600
RASynBoard EVK (Core Board + IO Board), Quick Start Instruction Card
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate