Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoMCS11Copy
Manufacturer Standard Lead Time13 weeks
Order Code3515616
Your Part Number
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $822.710 ($904.981) |
| 5+ | $728.540 ($801.394) |
| 10+ | $696.120 ($765.732) |
Price for:Each
Minimum: 1
Multiple: 1
$822.71 ($904.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoMCS11Copy
Manufacturer Standard Lead Time13 weeks
Order Code3515616
Technical Datasheet
Pressure Type-
Pressure Fitting Style1/4" BSPP
Pressure Port Type1/4" BSPP
Operating Pressure Min-
Operating Pressure Max15bar
Contact ConfigurationSPDT
Switching Voltage Max230VAC
Electrical ConnectionScrew
Switching Current Max2A
Switching Voltage DC Resistive24V
Switching Current DC Resistive2A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pressure Type
-
Pressure Port Type
1/4" BSPP
Operating Pressure Max
15bar
Switching Voltage Max
230VAC
Switching Current Max
2A
Switching Current DC Resistive
2A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Pressure Fitting Style
1/4" BSPP
Operating Pressure Min
-
Contact Configuration
SPDT
Electrical Connection
Screw
Switching Voltage DC Resistive
24V
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383