Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB58601E3513B710
Order Code4154297
Product RangeC35 Series
Your Part Number
Technical Datasheet
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.910 ($30.701) |
| 10+ | $22.320 ($24.552) |
| 25+ | $20.800 ($22.880) |
Price for:Each
Minimum: 1
Multiple: 1
$27.91 ($30.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58601E3513B710
Order Code4154297
Product RangeC35 Series
Technical Datasheet
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Voltage Rating5V
Operating Pressure Max0.1bar
Port StyleNo Port
Product RangeC35 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
B58601E3513B710 is a C35 series gauge pressure sensor die. It features measured media (back side) non-aggressive gases and fluids. It is unsuitable for substances, which react with glass or silicon. Application includes industrial, automotive, and medical.
- Piezoresistive MEMS technology, outstanding long-term stability
- Square diaphragm, rated pressure ranges 0.1 bar
- Wheatstone bridge with mV output, ratiometric to supply voltage
- Typical nonlinearity backside is ±0.5% FS (parameter at 25°C,VDD = 5V)
- Typical nonlinearity topside is ±0.2% FS (parameter at 25°C,VDD = 5V)
- Typical sensitivity is 550mV/bar (parameter at 25°C, VDD = 5V)
- Operating supply voltage range from 1.0 to 5.0V
- Typical total bridge resistance is 3.3Kohm at 25°C
- Offset range from -5 to +5mV/V (at 25°C, output signal at VDD = 5V)
- Operating temperature range from -40 to 150°C
Technical Specifications
Sensor Output Type
Voltage
Voltage Rating
5V
Port Style
No Port
SVHC
No SVHC (25-Jun-2025)
Pressure Measurement Type
Gauge
Operating Pressure Max
0.1bar
Product Range
C35 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009