Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6721-40
Order Code7230448
Product Range6721 Series
Your Part Number
Technical Datasheet
1 total stock globally
2 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.750 ($78.925) |
| 5+ | $66.890 ($73.579) |
| 10+ | $65.560 ($72.116) |
Price for:Each
Minimum: 1
Multiple: 1
$71.75 ($78.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6721-40
Order Code7230448
Product Range6721 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting Style4mm Spout
Pressure Port Type4mm Spout
Operating Pressure Min185mbar
Operating Pressure Max670mbar
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionQuick Connect
Switching Current Max21A
Switching Voltage DC Resistive6V
Pressure Port Size4mm
Switching Current DC Resistive21A
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min-5°C
Operating Temperature Max70°C
Product Range6721 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6721-40 is a 1-pole Vacuum Switch designed primarily for the OEM manufacturer who requires high reliability. UL recognized version. The switches have excellent repeat accuracy. Body made of nylon 12, diaphragm of neoprene. Silver plated contact.
- Side entry spout vacuum connection
- -5 to 70°C Operating temperature
Applications
Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
4mm Spout
Operating Pressure Max
670mbar
Contact Configuration
SPDT
Electrical Connection
Quick Connect
Switching Voltage DC Resistive
6V
Switching Current DC Resistive
21A
Deadband Min
-
Operating Temperature Min
-5°C
Product Range
6721 Series
Pressure Fitting Style
4mm Spout
Operating Pressure Min
185mbar
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Switching Current Max
21A
Pressure Port Size
4mm
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052