Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoTBFLPNS001BGUCV
Order Code2532265
Product RangeTBF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.980 ($113.278) |
| 5+ | $99.830 ($109.813) |
| 10+ | $79.320 ($87.252) |
| 25+ | $72.140 ($79.354) |
Price for:Each
Minimum: 1
Multiple: 1
$102.98 ($113.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTBFLPNS001BGUCV
Order Code2532265
Product RangeTBF Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Operating Pressure Min0bar
Operating Pressure Max1bar
Pressure Measurement TypeGauge
Voltage Rating5VDC
Supply Voltage Min1.5V
Supply Voltage Max12V
Sensor Case / PackageModule
No. of Pins6Pins
Accuracy± 0.5%
Pressure Port Type-
Sensor MountingSurface Mount
Media TypeLiquid
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTBF Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Measurement Type
Gauge
Supply Voltage Min
1.5V
Sensor Case / Package
Module
Accuracy
± 0.5%
Sensor Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
TBF Series
SVHC
No SVHC (16-Jan-2020)
Sensor Output Type
Analogue
Operating Pressure Max
1bar
Voltage Rating
5VDC
Supply Voltage Max
12V
No. of Pins
6Pins
Pressure Port Type
-
Media Type
Liquid
Operating Temperature Max
50°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536