Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB930W51Z
Order Code1678660
Product RangePhotologic OPB930W Series
Your Part Number
Technical Datasheet
191 total stock globally
Need more?
191 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.060 ($11.066) |
| 5+ | $9.860 ($10.846) |
| 10+ | $9.660 ($10.626) |
| 50+ | $9.460 ($10.406) |
| 100+ | $9.260 ($10.186) |
| 250+ | $9.060 ($9.966) |
Price for:Each
Minimum: 1
Multiple: 1
$10.06 ($11.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB930W51Z
Order Code1678660
Product RangePhotologic OPB930W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Supply Voltage Min4.75V
Gap Width3.18mm
Supply Voltage Max5.25V
Aperture Width1.27mm
Sensor Case / PackageModule
Forward Current If40mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.7V
Sensor Output TypeTotem Pole
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePhotologic OPB930W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The <bold>OPB930</bold> series of Photologic® photo integrated circuit switches provide optimum flexibility for the design engineer. Building from a standard housing with a 0.125” (3.18 mm) wide slot, a user can specify the type and polarity of TTL output, discrete shell material, aperture width and either 0.350” (8.9 mm) long pins .
- Choice of aperture size
- Choice of output configurations
- Choice of opaque or IR transmissive shell
- Choice of pins (L) or wires (W)
- 0.125” (3.18 mm) slot width
- 0.320” (8.128 mm) lead spacing for PCBoard (side mounting)
- Data rates to 250 kBaud
Applications
Instrumentation, Electronics Design, Utilities
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
-
Sensor Output Type
Totem Pole
Sensor Mounting
Cable, Panel
Operating Temperature Max
70°C
Qualification
-
Sensing Distance / Slot Width
3.18mm
Gap Width
3.18mm
Aperture Width
1.27mm
Forward Current If
40mA
Collector Emitter Voltage Max
-
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
Photologic OPB930W Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006