Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.320 ($3.652) |
| 10+ | $1.890 ($2.079) |
| 50+ | $1.800 ($1.980) |
| 100+ | $1.710 ($1.881) |
| 250+ | $1.560 ($1.716) |
Product Information
Product Overview
The DG211BDY-E3 is a single-pole single-throw quad-channel Analogue Switch with highly improved versions of the industry-standard DG211. This device is fabricated in proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. An improved charge injection compensation design minimizes switching transients. This device features true bi-directional performance in the ON condition and will block signals to the supply levels in the OFF condition.
- TTL and CMOS compatible logic
- Single supply operation possible
- Extended temperature range
- Wide analogue signal range
- Simple logic interface
- Higher accuracy
- Minimum transients
- Reduced power consumption
- Space-saving
- -40 to 85°C Temperature range
Applications
Sensing & Instrumentation, Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Analogue Switch
85ohm
SOIC
4Channels
85ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
4.5V to 25V
16Pins
45ohm
SPST
-
-40°C
-
-
Technical Docs (3)
Alternatives for DG211BDY-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate