Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8805-1BM
Order Code4158715
Product RangeTMF8805 Series
Also Known AsQ65114A1113
Technical Datasheet
205 total stock globally
500 more incoming. You can reserve stock now
205 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.400 ($7.040) |
| 5+ | $5.740 ($6.314) |
| 10+ | $5.490 ($6.039) |
| 25+ | $5.180 ($5.698) |
| 50+ | $4.990 ($5.489) |
| 100+ | $4.800 ($5.280) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.40 ($7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8805-1BM
Order Code4158715
Product RangeTMF8805 Series
Also Known AsQ65114A1113
Technical Datasheet
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensing MethodTime of Flight
Sensor Output TypeI2C Digital
Product RangeTMF8805 Series
Supply Voltage DC Min2.7V
Connection MethodPCB
Supply Voltage Min2.7V
Supply Voltage DC Max3.3V
Supply Voltage Max3.3V
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMF8805-1BM is a time-of-flight sensor. It is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC, and histogram technology. The device achieves a 2500mm detection range. The application includes distance measurement for camera autofocus (Laser Detect Autofocus - LDAF), supporting low-power system operation by enabling high-power components (i.e. 3D camera) only when an object is in the detection range, presence detection - object detection, and collision avoidance.
- Small footprint fits in the mobile phone bezel
- Detecting central closest objects, no influence on multi object reflections
- Within 5 % of measurement (accuracy); no multipath and no multiple object problems as for iToF
- Time-to-digital converter (TDC) direct time-of-flight measurement
- Single photon avalanche photodiode (SPAD) histogram based architecture
- No complex calibration, dynamic cover glass calibration
- Compensates for dirt on glass, reliable operation under demanding use cases
- Improved accuracy over temperature and life, reference SPAD
- Make better decisions, distance and signal quality reported
- OLGA12 package, operating ambient temperature range from -40 to 85°C
Technical Specifications
Sensing Range Max
2.5m
Sensing Method
Time of Flight
Product Range
TMF8805 Series
Connection Method
PCB
Supply Voltage DC Max
3.3V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
2.5m
Sensor Output Type
I2C Digital
Supply Voltage DC Min
2.7V
Supply Voltage Min
2.7V
Supply Voltage Max
3.3V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001