Rotary Encoders:
1,359 Products FoundFind a huge range of Rotary Encoders at element14 Australia. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Alps Alpine
View
Buyer
Engineer
Manufacturer
IC Function
Encoder Technology
Sensing Method
Supply Voltage DC Min
IC Interface Type
Interface Applications
Encoder Type
Supply Voltage DC Max
Sensing Distance
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Output Current
Orientation
Sensor Case / Package
Interface Case Style
No. of Pins
Push Switch
Sensor Output Type
Encoder Output
Encoder Mounting
Sensor Mounting
Product Range
Speed Range Max
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $67.530 ($74.28)5+ $66.770 ($73.45)10+ $64.910 ($71.40)25+ $63.050 ($69.36)50+ $61.190 ($67.31)More Pricing... | Total:$67.53 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | - | 50PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | - | Quadrature | Panel Mount | - | REC | - | - | - | 2Channels | Round End | - | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | - | |||||
Each | 1+ $54.290 ($59.72)5+ $47.140 ($51.85)10+ $44.500 ($48.95)50+ $42.980 ($47.28) | Total:$54.29 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | SSI | Surface Mount | - | AR35 | - | 15000rpm | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
Each | 1+ $5.650 ($6.22)10+ $4.970 ($5.47)25+ $4.700 ($5.17)50+ $4.270 ($4.70)100+ $3.930 ($4.32)More Pricing... | Total:$5.65 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | - | Quadrature | Through Hole | - | EC09E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ $850.640 ($935.70) | Total:$850.64 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | - | Binary Code | Flange Mount | - | THM5 Series | - | 10000rpm | - | 1Channels | Solid Shaft | - | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $662.380 ($728.62) | Total:$662.38 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | - | Binary Code | Flange Mount | - | AHK5 Series | - | 6000rpm | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $620.560 ($682.62) | Total:$620.56 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | - | 10000PPR | - | - | - | Vertical | - | - | - | Without Push Switch | - | HTL/TTL | Flange Mount | - | DHM5 Series | - | 10000rpm | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $850.640 ($935.70) | Total:$850.64 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | - | Binary Code | Flange Mount | - | THM5 Series | - | 10000rpm | - | 1Channels | Solid Shaft | - | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $904.100 ($994.51) | Total:$904.10 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | - | Binary Code | Flange Mount | - | THK5 Series | - | 6000rpm | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
Each | 1+ $50.360 ($55.40)5+ $47.110 ($51.82)10+ $45.680 ($50.25)50+ $42.980 ($47.28) | Total:$50.36 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | RS485 | Surface Mount | - | AR18 | - | 30000rpm | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
Each | 1+ $6.860 ($7.55)10+ $5.680 ($6.25) | Total:$6.86 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ $3,088.790 ($3,397.67) | Total:$3,088.79 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | 8192PPR | - | 0 Detents | - | Horizontal | - | - | - | - | - | Binary | Flange Mount | - | MHM5 | - | 6000rpm | - | - | Solid Shaft | - | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
Each | 1+ $59.190 ($65.11)5+ $55.010 ($60.51)10+ $51.500 ($56.65)50+ $48.510 ($53.36) | Total:$59.19 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | RS485 | Surface Mount | - | AR35 | - | 15000rpm | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ $2,087.100 ($2,295.81) | Total:$2,087.10 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | 8192PPR | - | 0 Detents | - | Horizontal | - | - | - | - | - | Binary | Flange Mount | - | MHM5 | - | 12000rpm | - | - | D Type Flatted End | - | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,207.950 ($2,428.74) | Total:$2,207.95 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | 8192PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | - | Binary | Flange Mount | - | MHK5 | - | 6000rpm | - | - | Hollow Shaft | - | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,424.700 ($1,567.17) | Total:$1,424.70 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | 8192PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | - | Binary | Flange Mount | - | MHK5 | - | 6000rpm | - | - | Hollow Shaft | - | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | - | ||||
Each | 1+ $5.540 ($6.09)10+ $4.440 ($4.88)120+ $4.120 ($4.53) | Total:$5.54 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Panel Mount, Through Hole | - | PER21 Series | - | 60rpm | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ $2,852.270 ($3,137.50)5+ $2,495.750 ($2,745.32)10+ $2,067.900 ($2,274.69)25+ $1,915.700 ($2,107.27) | Total:$2,852.27 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | 8192PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | - | Binary | Flange Mount | - | MHK5 | - | 6000rpm | - | - | D Type Flatted End | - | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,456.400 ($1,602.04)5+ $1,232.600 ($1,355.86)10+ $1,217.360 ($1,339.10)25+ $1,193.020 ($1,312.32)50+ $1,168.670 ($1,285.54) | Total:$1,456.40 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | - | 2500PPR | - | - | - | Horizontal | - | - | - | Without Push Switch | - | TTL / RS422 | Flange Mount | - | DHO5 | - | 6000rpm | - | 1Channels | Hollow Shaft | - | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | - | ||||
Each | 1+ $4.980 ($5.48)10+ $4.000 ($4.40)100+ $3.720 ($4.09) | Total:$4.98 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Through Hole | - | PER28 Series | - | 60rpm | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ $1,099.760 ($1,209.74) | Total:$1,099.76 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | - | 2048PPR | - | - | - | Horizontal | - | - | - | Without Push Switch | - | HTL | Flange Mount | - | DST5H | - | 6000rpm | - | - | Hollow Shaft | - | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,039.000 ($1,142.90) | Total:$1,039.00 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Incremental | - | - | - | 2048PPR | - | - | - | Horizontal | - | - | - | Without Push Switch | - | TTL / RS422 | Flange Mount | - | DSK5H Series | - | 6000rpm | - | 1Channels | Hollow Shaft | - | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,831.450 ($2,014.60) | Total:$1,831.45 Min: 1 / Mult: 1 | - | Mechanical | - | - | - | - | Absolute | - | - | - | 8192PPR | - | - | - | Horizontal | - | - | - | With Push Switch | - | Binary Code | Chassis Mount | - | MHM5 | - | 6000rpm | - | - | D Type Flatted End | - | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
4064932 | Each | 1+ $383.580 ($421.94) | Total:$383.58 Min: 1 / Mult: 1 | - | Optical | - | - | - | - | Incremental | - | - | - | 500PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | - | Push Pull | Flange Mount | - | RI38 Series | - | 10000rpm | - | 3Channels | Solid Shaft | - | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Cable | - | ||||
Each (Supplied in a Waffle Tray) | 1000+ $2.930 ($3.22) | Total:$2,930.00 Min: 1000 / Mult: 1000 | - | Mechanical | - | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | - | Gray Code | Bushing Mount, Through Hole | - | PAC18R Series | - | 60rpm | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ $2.930 ($3.22) | Total:$2,930.00 Min: 1000 / Mult: 1000 | - | Mechanical | - | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | - | Gray Code | Bushing Mount, Through Hole | - | PAC18R Series | - | 60rpm | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||