1,337 Product Results Found for "sensor"
Find a huge range of Rotary Encoders at element14 Australia. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Alps Alpine
View
Buyer
Engineer
Manufacturer
Sensor Output Type
Encoder Technology
IC Function
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Gap Width
IC Package Type
No. of Detents
No. of Pins
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $67.530 ($74.28)5+ $66.770 ($73.45)10+ $64.910 ($71.40)25+ $63.050 ($69.36)50+ $61.190 ($67.31)More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 50PPR | - | - | 0 Detents | - | - | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | Round End | - | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | - | |||||
Each | 1+ $5.090 ($5.60)10+ $4.100 ($4.51)25+ $3.760 ($4.14)50+ $3.520 ($3.87)100+ $3.290 ($3.62)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ $54.290 ($59.72)5+ $47.140 ($51.85)10+ $44.500 ($48.95)50+ $42.980 ($47.28) | Min: 1 / Mult: 1 | - | Optical | - | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Vertical | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ $850.640 ($935.70) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $662.380 ($728.62) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $620.560 ($682.62) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 10000PPR | - | - | - | - | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $850.640 ($935.70) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $904.100 ($994.51) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
Each | 1+ $50.360 ($55.40)5+ $47.110 ($51.82)10+ $45.680 ($50.25)50+ $42.980 ($47.28) | Min: 1 / Mult: 1 | - | Optical | - | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Vertical | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.130 ($18.84)10+ $16.790 ($18.47)25+ $16.440 ($18.08)50+ $16.100 ($17.71)100+ $15.760 ($17.34)More Pricing... | Min: 1 / Mult: 1 | - | - | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ $6.860 ($7.55)10+ $5.680 ($6.25) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | 18 Detents | - | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ $3,088.790 ($3,397.67) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | 0 Detents | - | - | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | Solid Shaft | - | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
Each | 1+ $59.190 ($65.11)5+ $55.010 ($60.51)10+ $51.500 ($56.65)50+ $48.510 ($53.36) | Min: 1 / Mult: 1 | - | Optical | - | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Vertical | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ $2,087.100 ($2,295.81) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | 0 Detents | - | - | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | D Type Flatted End | - | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,207.950 ($2,428.74) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | 0 Detents | - | - | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,424.700 ($1,567.17) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | 0 Detents | - | - | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,852.270 ($3,137.50)5+ $2,495.750 ($2,745.32)10+ $2,067.900 ($2,274.69)25+ $1,915.700 ($2,107.27) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | 0 Detents | - | - | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | D Type Flatted End | - | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,831.450 ($2,014.60) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | - | - | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | D Type Flatted End | - | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,039.000 ($1,142.90) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 2048PPR | - | - | - | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,099.760 ($1,209.74) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 2048PPR | - | - | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | - | Hollow Shaft | - | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $16.790 ($18.47)25+ $16.440 ($18.08)50+ $16.100 ($17.71)100+ $15.760 ($17.34)250+ $15.420 ($16.96) | Min: 10 / Mult: 1 | - | - | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ $5.540 ($6.09)10+ $4.440 ($4.88)120+ $4.120 ($4.53) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | 18 Detents | - | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||
Each | 1+ $4.980 ($5.48)10+ $4.000 ($4.40)100+ $3.720 ($4.09) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | 30 Detents | - | - | Vertical | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | - | |||||
Each | 1+ $58.080 ($63.89)10+ $55.630 ($61.19)25+ $51.170 ($56.29)50+ $47.530 ($52.28)100+ $43.370 ($47.71)More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 16PPR | - | - | 16 Detents | - | - | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | - | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ $6.950 ($7.64)10+ $5.500 ($6.05)25+ $5.020 ($5.52)50+ $4.920 ($5.41) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 18PPR | - | - | 36 Detents | - | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||